IRAMX20UP60A-2 | ||
---|---|---|
DigiKey Part Number | IRAMX20UP60A-2-ND | |
Manufacturer | ||
Manufacturer Product Number | IRAMX20UP60A-2 | |
Description | IC PWR HYBRID 600V 20A 23PWRSIP | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 23-PowerSIP Module, 19 Leads, Formed Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerSIP Module, 19 Leads, Formed Leads |
Resource Type | Link |
---|---|
Datasheets | IRAMX20UP60A |
Other Related Documents | Part Number Guide |
Product Training Modules | |
Featured Product | Data Processing Systems |
HTML Datasheet | IRAMX20UP60A |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | IRAMX20UP60A2 2156-IRAMX20UP60A-2 INFINFIRAMX20UP60A-2 SP001540268 |
Standard Package | 80 |