IRAM136-1561A2 | ||
---|---|---|
DigiKey Part Number | IRAM136-1561A2-ND | |
Manufacturer | ||
Manufacturer Product Number | IRAM136-1561A2 | |
Description | IC MOD PWR HYBRID 600V 15A MOTOR | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 29-PowerSSIP Module, 21 Leads, Formed Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 29-PowerSSIP Module, 21 Leads, Formed Leads |
Resource Type | Link |
---|---|
Other Related Documents | Part Number Guide |
Featured Product | Data Processing Systems |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | INFINFIRAM136-1561A2 SP001544666 2156-IRAM136-1561A2-IT |
Standard Package | 80 |