N-Channel 100 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N10S406ATMA1

DigiKey Part Number
448-IPD90N10S406ATMA1TR-ND - Tape & Reel (TR)
448-IPD90N10S406ATMA1CT-ND - Cut Tape (CT)
448-IPD90N10S406ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N10S406ATMA1
Description
MOSFET N-CH 100V 90A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD90N10S406ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4870 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.7mOhm @ 90A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,481
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥19.04500¥190.45
100¥13.11910¥1,311.91
500¥10.58676¥5,293.38
1,000¥9.77286¥9,772.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.89249¥22,231.23
5,000¥8.34876¥41,743.80
7,500¥8.07192¥60,539.40
Manufacturers Standard Package