IM818SCCXKMA1 | ||
---|---|---|
DigiKey Part Number | IM818SCCXKMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IM818SCCXKMA1 | |
Description | CIPOS MAXI 1200V 8A 24PWRDIP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 8 A 24-PowerDIP Module (1.205", 30.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IM818SCCXKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 8 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.43000 | ¥262.43 |
14 | ¥233.18143 | ¥3,264.54 |
112 | ¥203.95089 | ¥22,842.50 |