IKW30N65EL5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IKW30N65EL5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IKW30N65EL5XKSA1 | |
Description | IGBT 650V 85A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 650 V 85 A 227 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 30A | |
Power - Max | 227 W | |
Switching Energy | 470µJ (on), 1.35mJ (off) | |
Input Type | Standard | |
Gate Charge | 168 nC | |
Td (on/off) @ 25°C | 33ns/308ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.70000 | ¥38.70 |
30 | ¥30.67667 | ¥920.30 |
120 | ¥26.29392 | ¥3,155.27 |
510 | ¥23.37218 | ¥11,919.81 |
1,020 | ¥20.01240 | ¥20,412.65 |
2,010 | ¥18.84384 | ¥37,876.12 |