IKB40N65EF5ATMA1 | ||
---|---|---|
DigiKey Part Number | IKB40N65EF5ATMA1TR-ND - Tape & Reel (TR) IKB40N65EF5ATMA1CT-ND - Cut Tape (CT) IKB40N65EF5ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IKB40N65EF5ATMA1 | |
Description | IGBT TRENCH FS 650V 74A TO263-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 650 V 74 A 250 W Surface Mount PG-TO263-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 250 W | |
Switching Energy | 420µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 22ns/160ns | |
Test Condition | 400V, 40A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 83 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IKB40N65EF5 |
Environmental Information | RoHS Certificate |
HTML Datasheet | IKB40N65EF5 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
10 | ¥30.51000 | ¥305.10 |
100 | ¥24.68250 | ¥2,468.25 |
500 | ¥21.94034 | ¥10,970.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.78644 | ¥18,786.44 |
2,000 | ¥17.68942 | ¥35,378.84 |
Attribute | Description |
---|---|
Other Names | IKB40N65EF5ATMA1TR SA001612186 IKB40N65EF5ATMA1DKR SP001509612 IKB40N65EF5ATMA1CT |
Standard Package | 1,000 |