IGW60T120FKSA1 | ||
---|---|---|
DigiKey Part Number | IGW60T120FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IGW60T120FKSA1 | |
Description | IGBT TRENCH 1200V 100A TO247-3 | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 375 W Through Hole PG-TO247-3-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 9.5mJ | |
Input Type | Standard | |
Gate Charge | 280 nC | |
Td (on/off) @ 25°C | 50ns/480ns | |
Test Condition | 600V, 60A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |