IGW30N100TFKSA1 | ||
---|---|---|
DigiKey Part Number | IGW30N100TFKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IGW30N100TFKSA1 | |
Description | IGBT 1000V 60A 412W TO247-3 | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1000 V 60 A 412 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 412 W | |
Switching Energy | 3.8mJ | |
Input Type | Standard | |
Gate Charge | 217 nC | |
Td (on/off) @ 25°C | 33ns/535ns | |
Test Condition | 600V, 30A, 16Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 |
Resource Type | Link |
---|---|
Datasheets | IGW30N100T |
Other Related Documents | Part Number Guide |
HTML Datasheet | IGW30N100T |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
IXGR32N90B2D1 | IXYS | 0 | IXGR32N90B2D1-ND | ¥0.00000 | Similar |
IXYH24N90C3 | IXYS | 0 | IXYH24N90C3-ND | ¥47.33437 | Similar |
IXYH24N90C3D1 | IXYS | 1 | IXYH24N90C3D1-ND | ¥97.39000 | Similar |
Attribute | Description |
---|---|
Other Names | SP000380845 INFINFIGW30N100TFKSA1 2156-IGW30N100TFKSA1-IT |
Standard Package | 240 |