FZ800R12KE3HOSA1 | ||
---|---|---|
DigiKey Part Number | 448-FZ800R12KE3HOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FZ800R12KE3HOSA1 | |
Description | IGBT MOD 1200V 800A 3550W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 800 A 3550 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 800 A | |
Power - Max | 3550 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 56 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |