FS35R12W1T4BOMA1 | ||
---|---|---|
DigiKey Part Number | 448-FS35R12W1T4BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS35R12W1T4BOMA1 | |
Description | IGBT MOD 1200V 65A 225W | |
Manufacturer Standard Lead Time | 78 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 65 A 225 W Chassis Mount Module | |
Datasheet | Datasheet | |
EDA/CAD Models | FS35R12W1T4BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Power - Max | 225 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FS35R12W1T4 |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
HTML Datasheet | FS35R12W1T4 |
EDA Models | FS35R12W1T4BOMA1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.20000 | ¥374.20 |
24 | ¥333.42500 | ¥8,002.20 |
48 | ¥313.56708 | ¥15,051.22 |
96 | ¥292.66250 | ¥28,095.60 |
240 | ¥282.21050 | ¥67,730.52 |
Attribute | Description |
---|---|
Other Names | FS35R12W1T4 448-FS35R12W1T4BOMA1 SP000261235 FS35R12W1T4-ND FS35R12W1T4BOMA1-ND |
Standard Package | 24 |