FS150R12KT4BOSA1 | ||
---|---|---|
DigiKey Part Number | FS150R12KT4BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS150R12KT4BOSA1 | |
Description | IGBT MOD 1200V 150A 750W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A 750 W Chassis Mount Module | |
Datasheet | Datasheet | |
EDA/CAD Models | FS150R12KT4BOSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,203.54000 | ¥1,203.54 |
10 | ¥1,114.13000 | ¥11,141.30 |
30 | ¥1,073.46433 | ¥32,203.93 |