FS100R12KE3BOSA1 | ||
---|---|---|
DigiKey Part Number | FS100R12KE3BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FS100R12KE3BOSA1 | |
Description | IGBT MOD 1200V 140A 480W | |
Customer Reference | ||
Detailed Description | IGBT Module NPT Single 1200 V 140 A 480 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Power - Max | 480 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 7.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,368.25000 | ¥1,368.25 |
10 | ¥1,281.55600 | ¥12,815.56 |
30 | ¥1,233.37833 | ¥37,001.35 |