FP15R06W1E3B11BOMA1 | ||
---|---|---|
DigiKey Part Number | FP15R06W1E3B11BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP15R06W1E3B11BOMA1 | |
Description | IGBT MODULE 600V 22A 81W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 22 A 81 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 22 A | |
Power - Max | 81 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 830 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FP15R06W1E3_B11 |
Environmental Information | RoHS Certificate |
HTML Datasheet | FP15R06W1E3_B11 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.51000 | ¥338.51 |
24 | ¥301.60167 | ¥7,238.44 |
48 | ¥283.63896 | ¥13,614.67 |
96 | ¥264.72948 | ¥25,414.03 |
240 | ¥255.27533 | ¥61,266.08 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FP15R06W1E3BOMA1 | Infineon Technologies | 18 | 448-FP15R06W1E3BOMA1-ND | ¥313.23000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | FP15R06W1E3_B11 INFINFFP15R06W1E3B11BOMA1 FP15R06W1E3_B11-ND 2156-FP15R06W1E3B11BOMA1 SP000790730 |
Standard Package | 24 |