FP10R06W1E3BOMA1 | ||
---|---|---|
DigiKey Part Number | 448-FP10R06W1E3BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FP10R06W1E3BOMA1 | |
Description | IGBT MODULE 600V 16A 68W | |
Manufacturer Standard Lead Time | 78 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 16 A 68 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 16 A | |
Power - Max | 68 W | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 10A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 550 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FP10R06W1E3 |
Environmental Information | RoHS Certificate |
HTML Datasheet | FP10R06W1E3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.67000 | ¥295.67 |
24 | ¥263.49500 | ¥6,323.88 |
48 | ¥247.80000 | ¥11,894.40 |
96 | ¥231.27948 | ¥22,202.83 |
240 | ¥223.01950 | ¥53,524.68 |
Attribute | Description |
---|---|
Other Names | FP10R06W1E3 FP10R06W1E3BOMA1-ND 448-FP10R06W1E3BOMA1 SP000092044 2156-FP10R06W1E3BOMA1 FP10R06W1E3-ND |
Standard Package | 24 |