


FM1808B-SGTR | |
|---|---|
DigiKey Part Number | 448-FM1808B-SGTR-ND - Tape & Reel (TR) 448-FM1808B-SGTRCT-ND - Cut Tape (CT) 448-FM1808B-SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM1808B-SGTR |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 130ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.52000 | ¥116.52 |
| 10 | ¥108.13100 | ¥1,081.31 |
| 25 | ¥104.77080 | ¥2,619.27 |
| 50 | ¥102.24020 | ¥5,112.01 |
| 100 | ¥99.72880 | ¥9,972.88 |
| 250 | ¥96.45096 | ¥24,112.74 |
| 500 | ¥94.01510 | ¥47,007.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥75.34144 | ¥75,341.44 |





