FF75R12YT3BOMA1 | ||
---|---|---|
DigiKey Part Number | FF75R12YT3BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF75R12YT3BOMA1 | |
Description | IGBT MOD 1200V 100A 345W | |
Customer Reference | ||
Detailed Description | IGBT Module 2 Independent 1200 V 100 A 345 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 345 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | Orderable Part Number OPN Translation Table |
HTML Datasheet | FF75R12YT3 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
FF300R12ME4BOSA1 | Infineon Technologies | 0 | 448-FF300R12ME4BOSA1-ND | ¥1,368.10000 | Similar |
Attribute | Description |
---|---|
Other Names | FF75R12YT3-ND SP000100348 2156-FF75R12YT3BOMA1 FF75R12YT3 INFINFFF75R12YT3BOMA1 |
Standard Package | 20 |