FF600R12ME4AB11BOSA1 | ||
---|---|---|
DigiKey Part Number | FF600R12ME4AB11BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF600R12ME4AB11BOSA1 | |
Description | IGBT MODULE 1200V 3350W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 3350 W Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Power - Max | 3350 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FF600R12ME4A_B11 |
PCN Obsolescence/ EOL | FF600R12 EOL 12/Dec/2022 |
HTML Datasheet | FF600R12ME4A_B11 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,280.30000 | ¥2,280.30 |
Attribute | Description |
---|---|
Other Names | 2832-FF600R12ME4AB11BOSA1 FF600R12ME4A_B11-ND FF600R12ME4A_B11 SP001121234 |
Standard Package | 6 |