FF450R12ME3BOSA1 | ||
---|---|---|
DigiKey Part Number | FF450R12ME3BOSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF450R12ME3BOSA1 | |
Description | IGBT MOD 1200V 600A 2100W | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 600 A 2100 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 2100 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 32 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,807.62600 | ¥18,076.26 |
Attribute | Description |
---|---|
Other Names | SP000317626 FF450R12ME3 INFINFFF450R12ME3BOSA1 2156-FF450R12ME3BOSA1 |
Standard Package | 10 |