FF23MR12W1M1PB11BPSA1 | ||
---|---|---|
DigiKey Part Number | 448-FF23MR12W1M1PB11BPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | FF23MR12W1M1PB11BPSA1 | |
Description | MOSFET 2 IND 1200V 50A EASY1BM | |
Customer Reference | ||
Detailed Description | Mosfet Array 1200V (1.2kV) 50A Chassis Mount AG-EASY1BM-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 Independent | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 5.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 124nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 3680pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1BM-2 | |
Base Product Number |