F423MR12W1M1B11BOMA1 | ||
---|---|---|
DigiKey Part Number | 448-F423MR12W1M1B11BOMA1-ND | |
Manufacturer | ||
Manufacturer Product Number | F423MR12W1M1B11BOMA1 | |
Description | LOW POWER EASY | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Full Bridge 1200 V 50 A 20 mW Chassis Mount AG-EASY1BM-2 | |
Datasheet | Datasheet | |
EDA/CAD Models | F423MR12W1M1B11BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | - | |
Input Capacitance (Cies) @ Vce | 3.68 nF @ 800 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1BM-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,269.72000 | ¥1,269.72 |