ESD129B1W01005E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD129B1W01005E6327XTSA1TR-ND - Tape & Reel (TR) ESD129B1W01005E6327XTSA1CT-ND - Cut Tape (CT) ESD129B1W01005E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD129B1W01005E6327XTSA1 | |
Description | TVS DIODE 18VWM 28VC P/WLL-2-2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 28V Clamp Ipp Tvs Diode Surface Mount SG-WLL-2-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.28500 | ¥12.85 |
100 | ¥0.62520 | ¥62.52 |
500 | ¥0.52128 | ¥260.64 |
1,000 | ¥0.36227 | ¥362.27 |
2,000 | ¥0.31394 | ¥627.88 |
5,000 | ¥0.29121 | ¥1,456.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.24149 | ¥3,622.35 |
30,000 | ¥0.23723 | ¥7,116.90 |
75,000 | ¥0.21308 | ¥15,981.00 |
105,000 | ¥0.18467 | ¥19,390.35 |