ESD113B102ELSE6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD113B102ELSE6327XTSA1TR-ND - Tape & Reel (TR) ESD113B102ELSE6327XTSA1CT-ND - Cut Tape (CT) ESD113B102ELSE6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD113B102ELSE6327XTSA1 | |
Description | TVS DIODE 3.6VWM 8VC TSSLP-2-4 | |
Customer Reference | ||
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.22pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28860 | ¥128.86 |
500 | ¥1.14160 | ¥570.80 |
1,000 | ¥0.88843 | ¥888.43 |
2,000 | ¥0.79514 | ¥1,590.28 |
5,000 | ¥0.77739 | ¥3,886.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.68854 | ¥10,328.10 |
30,000 | ¥0.67966 | ¥20,389.80 |
75,000 | ¥0.57749 | ¥43,311.75 |
105,000 | ¥0.55528 | ¥58,304.40 |