
CY7C1041G30-10BVXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10BVXITTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10BVXITCT-ND - Cut Tape (CT) 448-CY7C1041G30-10BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10BVXIT |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥39.38700 | ¥393.87 |
| 25 | ¥38.21160 | ¥955.29 |
| 50 | ¥37.32000 | ¥1,866.00 |
| 100 | ¥36.43190 | ¥3,643.19 |
| 250 | ¥35.26392 | ¥8,815.98 |
| 500 | ¥34.39018 | ¥17,195.09 |
| 1,000 | ¥33.52735 | ¥33,527.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.67853 | ¥65,357.06 |










