Mosfet Array 30V 2.3A, 2A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL308CH6327XTSA1

DigiKey Part Number
BSL308CH6327XTSA1TR-ND - Tape & Reel (TR)
BSL308CH6327XTSA1CT-ND - Cut Tape (CT)
BSL308CH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL308CH6327XTSA1
Description
MOSFET N/P-CH 30V 2.3A TSOP6-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.3A, 2A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL308CH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2V @ 11µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
275pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
FET Feature
Logic Level Gate, 4.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
2.3A, 2A
Supplier Device Package
PG-TSOP6-6
Rds On (Max) @ Id, Vgs
57mOhm @ 2.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
10¥5.74700¥57.47
100¥3.73130¥373.13
500¥2.86266¥1,431.33
1,000¥2.58256¥2,582.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22652¥6,679.56
6,000¥2.04723¥12,283.38
9,000¥1.95588¥17,602.92
15,000¥1.85323¥27,798.45
21,000¥1.79246¥37,641.66
30,000¥1.73341¥52,002.30
Manufacturers Standard Package