BSL215CH6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2,605
Unit Price: ¥3.80000
Datasheet
Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL215CH6327XTSA1

DigiKey Part Number
BSL215CH6327XTSA1TR-ND - Tape & Reel (TR)
BSL215CH6327XTSA1CT-ND - Cut Tape (CT)
BSL215CH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL215CH6327XTSA1
Description
MOSFET N/P-CH 20V 1.5A TSOP6-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL215CH6327XTSA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
1.2V @ 3.7µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
0.73nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
N and P-Channel Complementary
Qualification
AEC-Q101
FET Feature
Logic Level Gate, 2.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Continuous Drain (Id) @ 25°C
1.5A
Supplier Device Package
PG-TSOP6-6
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJS6601-AU_S1_000A1Panjit International Inc.2,6053757-PJS6601-AU_S1_000A1CT-ND¥3.80000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.34200¥53.42
100¥3.45590¥345.59
500¥2.64368¥1,321.84
1,000¥2.38177¥2,381.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04880¥6,146.40
6,000¥1.88106¥11,286.36
9,000¥1.79560¥16,160.40
15,000¥1.69957¥25,493.55
21,000¥1.64271¥34,496.91
30,000¥1.58746¥47,623.80
Manufacturers Standard Package