N-Channel 40 V 27A (Ta), 100A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC019N04LSATMA1

DigiKey Part Number
448-BSC019N04LSATMA1TR-ND - Tape & Reel (TR)
448-BSC019N04LSATMA1CT-ND - Cut Tape (CT)
448-BSC019N04LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC019N04LSATMA1
Description
MOSFET N-CH 40V 27A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 27A (Ta), 100A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC019N04LSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 78W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TDSON-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
10¥11.29600¥112.96
100¥7.56850¥756.85
500¥5.97060¥2,985.30
1,000¥5.45663¥5,456.63
2,000¥5.02420¥10,048.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.55640¥22,782.00
10,000¥4.26747¥42,674.70
15,000¥4.12033¥61,804.95
Manufacturers Standard Package