BGT24MTR11E6327XUMA1 | ||
---|---|---|
DigiKey Part Number | BGT24MTR11E6327XUMA1TR-ND - Tape & Reel (TR) BGT24MTR11E6327XUMA1CT-ND - Cut Tape (CT) BGT24MTR11E6327XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGT24MTR11E6327XUMA1 | |
Description | IC MMIC 24GHZ TWIN IQ RX 32QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Transceiver General Purpose 24GHz ~ 26GHz PG-VQFN-32-9 | |
Datasheet | Datasheet | |
EDA/CAD Models | BGT24MTR11E6327XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 24GHz ~ 26GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BGT24MTR11 |
Other Related Documents | Part Number Guide |
Environmental Information | RoHS Certificate |
PCN Packaging | Mult Dev Cover Tape Chg 13/Jul/2022 |
HTML Datasheet | BGT24MTR11 |
EDA Models | BGT24MTR11E6327XUMA1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥99.70700 | ¥997.07 |
25 | ¥95.57600 | ¥2,389.40 |
100 | ¥84.21100 | ¥8,421.10 |
250 | ¥80.07836 | ¥20,019.59 |
500 | ¥74.91196 | ¥37,455.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥68.71239 | ¥68,712.39 |
Attribute | Description |
---|---|
Other Names | BGT 24MTR11 E6327 BGT24MTR11E6327XUMA1TR BGT24MTR11E6327XUMA1DKR BGT24MTR11E6327XUMA1CT SP001140086 2156-BGT24MTR11E6327XUMA1TR |
Standard Package | 1,000 |