BFQ790H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: ¥5.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,500
Unit Price: ¥70.32000
Datasheet

Similar


onsemi
In Stock: 2,980
Unit Price: ¥3.25000
Datasheet

Similar


onsemi
In Stock: 60,875
Unit Price: ¥2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 25,583
Unit Price: ¥2.20000
Datasheet

Similar


onsemi
In Stock: 1,865
Unit Price: ¥4.63000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: ¥5,396.77550
Datasheet

BFQ790H6327XTSA1

DigiKey Part Number
BFQ790H6327XTSA1TR-ND - Tape & Reel (TR)
BFQ790H6327XTSA1CT-ND - Cut Tape (CT)
BFQ790H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFQ790H6327XTSA1
Description
RF TRANS NPN 6.1V 1.85GHZ SOT89
Customer Reference
Detailed Description
RF Transistor NPN 6.1V 300mA 1.85GHz 1.5W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BFQ790H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
6.1V
Frequency - Transition
1.85GHz
Noise Figure (dB Typ @ f)
2.6dB @ 1.8GHz
Gain
17dB
Power - Max
1.5W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 250mA, 5V
Current - Collector (Ic) (Max)
300mA
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number