BCR402RE6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BCR402RE6327HTSA1TR-ND - Tape & Reel (TR) BCR402RE6327HTSA1CT-ND - Cut Tape (CT) BCR402RE6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR402RE6327HTSA1 | |
Description | IC LED DRVR LIN 60MA SOT143R-4 | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT-143R-3D | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.2V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 16V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | PG-SOT-143R-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.90000 | ¥3.90 |
10 | ¥3.14600 | ¥31.46 |
25 | ¥2.87800 | ¥71.95 |
100 | ¥2.14140 | ¥214.14 |
250 | ¥1.94076 | ¥485.19 |
500 | ¥1.60614 | ¥803.07 |
1,000 | ¥1.20460 | ¥1,204.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10419 | ¥3,312.57 |
6,000 | ¥1.03727 | ¥6,223.62 |
15,000 | ¥0.97035 | ¥14,555.25 |
30,000 | ¥0.89005 | ¥26,701.50 |
75,000 | ¥0.85659 | ¥64,244.25 |