GHEL4001-OR | ||
---|---|---|
DigiKey Part Number | FB201-ND | |
Manufacturer | ||
Manufacturer Product Number | GHEL4001-OR | |
Description | CBL FBR OPTIC 1000UM SMPLX 500M | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Orange Multimode, Simplex 1000µm 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyester Elastomer | |
Jacket (Insulation) Diameter | 0.152" (3.86mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.49 | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Bend Radius | 25mm | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Resource Type | Link |
---|---|
Datasheets | GHEL4001-OR Datasheet |
Environmental Information | RoHS Cert of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | FB201 |
Standard Package | 1 |