GH4001 | ||
---|---|---|
DigiKey Part Number | FB143-500-ND | |
Manufacturer | ||
Manufacturer Product Number | GH4001 | |
Description | CBL FBR OPTIC 1000UM SMPLX 500M | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 1640.4' (500.0m) | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 8kg | |
Attenuation - Typ | -0.14dB/m | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Bend Radius | - | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.52212 | ¥3,261.06 |