DC-1000 | ||
---|---|---|
DigiKey Part Number | 107-DC-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-1000 | |
Description | CBL FIBER OPTIC SIMPLEX | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable Black 1640.4' (500.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 1640.4' (500.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 9.2kg | |
Attenuation - Typ | -0.16dB | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Bend Radius | 30mm | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
Resource Type | Link |
---|---|
Datasheets | DC-1000 Datasheet |
Environmental Information | RoHS Cert of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.26380 | ¥3,263.80 |
3,000 | ¥3.05851 | ¥9,175.53 |
5,000 | ¥2.89427 | ¥14,471.35 |
10,000 | ¥2.77112 | ¥27,711.20 |
25,000 | ¥2.70303 | ¥67,575.75 |
Attribute | Description |
---|---|
Other Names | 107-DC-1000 |
Standard Package | 1,000 |