75 0404 | ||
---|---|---|
DigiKey Part Number | 750404-ND | |
Manufacturer | ||
Manufacturer Product Number | 75 0404 | |
Description | LED WHITE CLEAR 3MM T/H | |
Customer Reference | ||
Detailed Description | White 4000K LED Indication - Discrete 3.2V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.20mm |
Resource Type | Link |
---|---|
Datasheets | 75 0404 |
Environmental Information | RoHS Cert of Compliance |
HTML Datasheet | 75 0404 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SLX-LX3054UWC | Lumex Opto/Components Inc. | 9,844 | 67-1690-ND | ¥11.87000 | Similar |
Attribute | Description |
---|---|
Other Names | Q4900987 75 0404-ND 750404 |
Standard Package | 1 |