ISM92-3351AH-25.000MHZ | ||
---|---|---|
DigiKey Part Number | 2780-ISM92-3351AH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM92-3351AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM92-3351AH-25.000MHZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISM92-3351AH-25.000MHZ | |
Description | OSC XO 25MHZ 3.3V CMOS SMD | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | ISM92 Series Datasheet |
HTML Datasheet | ISM92 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥9.17800 | ¥91.78 |
50 | ¥8.96680 | ¥448.34 |
100 | ¥7.68560 | ¥768.56 |
500 | ¥7.47176 | ¥3,735.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.29762 | ¥6,297.62 |
3,000 | ¥5.97740 | ¥17,932.20 |
5,000 | ¥5.76392 | ¥28,819.60 |
10,000 | ¥5.55044 | ¥55,504.40 |
Attribute | Description |
---|---|
Other Names | ISM92-3351AH-25.000 MHz 2780-ISM92-3351AH-25.000MHZTR 2780-ISM92-3351AH-25.000MHZDKR 2780-ISM92-3351AH-25.000MHZCT |
Standard Package | 1,000 |