DGH335Q2R7 | ||
---|---|---|
DigiKey Part Number | 338-DGH335Q2R7-ND | |
Manufacturer | ||
Manufacturer Product Number | DGH335Q2R7 | |
Description | CAP 3.3F -10%, +30% 2.7V TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | DGH Series Datasheet |
Product Training Modules | DGH Series Supercapacitor |
Environmental Information | Compliance Declaration CDE |
Featured Product | DGH Series Supercapacitors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.49000 | ¥13.49 |
10 | ¥10.12900 | ¥101.29 |
500 | ¥6.04390 | ¥3,021.95 |
1,000 | ¥5.33290 | ¥5,332.90 |
5,000 | ¥4.79958 | ¥23,997.90 |
10,000 | ¥4.62181 | ¥46,218.10 |
Attribute | Description |
---|---|
Other Names | 1572-1765-ND 1572-1765 DGH335Q2R7-ND 338-DGH335Q2R7 |
Standard Package | 500 |