DGH106Q2R7 | ||
---|---|---|
DigiKey Part Number | 338-DGH106Q2R7-ND | |
Manufacturer | ||
Manufacturer Product Number | DGH106Q2R7 | |
Description | CAPACITOR 10F -10%, +30% 2.7V TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥17.18600 | ¥171.86 |
50 | ¥15.78480 | ¥789.24 |
200 | ¥13.08865 | ¥2,617.73 |
600 | ¥10.52340 | ¥6,314.04 |
1,000 | ¥9.20794 | ¥9,207.94 |
2,600 | ¥8.87913 | ¥23,085.74 |
5,000 | ¥8.55025 | ¥42,751.25 |