DGH105Q2R7 | ||
---|---|---|
DigiKey Part Number | 338-DGH105Q2R7-ND | |
Manufacturer | ||
Manufacturer Product Number | DGH105Q2R7 | |
Description | CAPACITOR 1F -10%, +30% 2.7V TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 1kHz 1500 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Electronics (CDE) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | DGH Series Datasheet |
Product Training Modules | DGH Series Supercapacitor |
Environmental Information | Compliance Declaration CDE |
Featured Product | DGH Series Supercapacitors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.29.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥6.52800 | ¥65.28 |
50 | ¥5.95560 | ¥297.78 |
100 | ¥4.87930 | ¥487.93 |
500 | ¥3.89432 | ¥1,947.16 |
1,000 | ¥3.43614 | ¥3,436.14 |
2,500 | ¥3.20709 | ¥8,017.73 |
5,000 | ¥3.09256 | ¥15,462.80 |
Attribute | Description |
---|---|
Other Names | DGH105Q2R7-ND 1572-1758 1572-1758-ND 338-DGH105Q2R7 |
Standard Package | 500 |