SD6601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD6601

DigiKey Part Number
2330-SD6601-ND
Manufacturer
Manufacturer Product Number
SD6601
Description
SENSOR FLOW MALE 1/2"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0.15 ~ 44.15 scfm Male, 1/2", 0.5" (12.7mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.15 ~ 44.15 scfm
Flow Sensor Type
Gas
Voltage - Input
18V ~ 30V
Port Size
Male, 1/2", 0.5" (12.7mm) NPT
Switch Function/Rating
4mA to 20mA, Pulse
Material - Body
Stainless Steel
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,684.31000¥11,684.31
Manufacturers Standard Package