
EVF552 | |
|---|---|
DigiKey Part Number | 2330-EVF552-ND |
Manufacturer | |
Manufacturer Product Number | EVF552 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVF552 Models |
Category | Length 16.40' (5.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Box | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p8c |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥631.02000 | ¥631.02 |









