Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | 2D Code Reader | |
Visual Field (Max) | 70.0mm x 50.0mm | |
Visual Field (Min) | - | |
Installation Distance | 50.0mm ~ 180.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | IDEC RoHS Certificate |
PCN Obsolescence/ EOL | Obsolete 01/MAR/2022 |
Manuals | WB2F PLC Connection User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.60.8000 |
Attribute | Description |
---|---|
Other Names | 1885-1041 |
Standard Package | 1 |