Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Color | Red | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HW Series Catalog |
Environmental Information | IDEC RoHS Certificate |
Featured Product | HW/TW Series 22 mm Switches |
PCN Obsolescence/ EOL | Obsolete 28/APR/2022 |
HTML Datasheet | HW Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LSRD-1 | IDEC | 0 | 1885-LSRD-1-ND | ¥53.45000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 1885-1585 |
Standard Package | 1 |