LBW6A-L2W | ||
---|---|---|
DigiKey Part Number | LBW6A-L2W-ND | |
Manufacturer | ||
Manufacturer Product Number | LBW6A-L2W | |
Description | CONFIG SWITCH LENS WHITE ROUND | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lens White Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | White | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LBW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.47000 | ¥61.47 |