Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, LB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.46000 | ¥109.46 |
10 | ¥89.99300 | ¥899.93 |
100 | ¥72.96640 | ¥7,296.64 |