HG3G-VAXT22MF-W | ||
---|---|---|
DigiKey Part Number | 1885-HG3G-VAXT22MF-W-ND | |
Manufacturer | ||
Manufacturer Product Number | HG3G-VAXT22MF-W | |
Description | HMI TOUCHSCREEN 10.4" TFT 65K | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.4" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HG-V Series Datasheet |
Environmental Information | IDEC RoHS Certificate |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,076.60000 | ¥17,076.60 |
Attribute | Description |
---|---|
Other Names | 1885-HG3G-VAXT22MF-W |
Standard Package | 1 |