AS6M-2KT2PA | ||
---|---|---|
DigiKey Part Number | 1885-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | AS6M-2KT2PA | |
Description | SWITCH KEYLOCK 2POS DPDT 1A 120V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Keylock Switch 2 Position DPDT 1A (AC/DC) 120 VAC 24 VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Features | IP65, Oil-Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.83000 | ¥339.83 |
5 | ¥303.48600 | ¥1,517.43 |
10 | ¥283.72300 | ¥2,837.23 |
25 | ¥259.22480 | ¥6,480.62 |
50 | ¥242.62860 | ¥12,131.43 |
100 | ¥226.82260 | ¥22,682.26 |