TSD12AS | ||
---|---|---|
DigiKey Part Number | TSD12AS-1147-ND | |
Manufacturer | ||
Manufacturer Product Number | TSD12AS | |
Description | FLUID DISPENSER 120CC ESD SAFE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 120mL | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Color | Pink | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
Resource Type | Link |
---|---|
Datasheets | Solvent Dispenser |
HTML Datasheet | Solvent Dispenser |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3923.30.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.98000 | ¥191.98 |
Attribute | Description |
---|---|
Other Names | TSD12AS-1147 7640144716950 |
Standard Package | 10 |