SR-PCSA | ||
---|---|---|
DigiKey Part Number | SR-PCSA-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-PCSA | |
Description | BUSH FOR PCSA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Bush | |
For Use With/Related Products | PCSA Circuit Board Holder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.11000 | ¥35.11 |