MPTSP4 | ||
---|---|---|
DigiKey Part Number | MPTSP4-1136-ND | |
Manufacturer | ||
Manufacturer Product Number | MPTSP4 | |
Description | PROBE STAINLESS STEEL 155MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Probe (Single Ended) Curved Stainless Steel 6.10" (155.0mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Probe (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 6.10" (155.0mm) | |
Features | - | |
Material | Stainless Steel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |