KNIP126 | ||
---|---|---|
DigiKey Part Number | 2014-KNIP126-ND | |
Manufacturer | ||
Manufacturer Product Number | KNIP126 | |
Description | SCRAPER SINGLE EDGE W/BLADES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Knife, Utility Retractable Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Knife, Utility | |
Features | Retractable Blade | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Scalpels and Blades Datasheet |
HTML Datasheet | Scalpels and Blades Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8214.90.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.56000 | ¥64.56 |
Attribute | Description |
---|---|
Other Names | KNIP126-ND 2014-KNIP126 5055151356969 |
Standard Package | 1 |