ES352GTX.CR.BGO.ITU | ||
---|---|---|
DigiKey Part Number | 2014-ES352GTX.CR.BGO.ITU-ND | |
Manufacturer | ||
Manufacturer Product Number | ES352GTX.CR.BGO.ITU | |
Description | TX CUTTER TPRD LARGE,FULLFL,ESD | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 4.72" (120.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Full Flush | |
Length - Overall | 4.72" (120.0mm) | |
Features | Carbide Blades, Ergonomic, ESD Safe | |
Capacity | 29 ~ 44 AWG Hard Wire | |
Weight | - | |
Base Product Number |